Lenovo 5B10W51866 Lenovo Laptop Battery 15.48V 3390mAh Rechargeable

MPN
5B10W51866
Brand
Lenovo
EAN-13
4057657559678
Order Code
16-7230
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £91.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/07/2026

Lenovo 5B10W51866 is a rechargeable laptop battery that serves as a critical power source for various Lenovo laptop models. This battery operates at a voltage of 15.48 V and has a capacity of 3390 mAh, making it suitable for efficiently powering devices requiring uninterrupted portability. Engineered with high-quality cells, it is designed to ensure reliable performance and longevity, adhering to stringent safety and energy standards. Common applications include use in engineering and professional environments where extended battery life and durability are essential for maintaining productivity without frequent recharging. The Lenovo Akku 5B10W51866 offers an optimal balance of energy output and reliability, making it an essential component in the modern laptop design.
Battery Size Non-standard rechargeable
Capacity 3390mAh
Chemistry LiPo
Pack Size 1
Voltage 15.48V
Product Type Laptop battery
Range of use Laptop
Rechargeable Yes

Reviews

Be the first to submit a review

Trustpilot