Lenovo 4XJ1M77972 4XJ1M77972 display privacy filter 35.6 cm (14") Laptop Framel

MPN
4XJ1M77972
Brand
Lenovo
UPC-12
195892091714
Order Code
70-4618
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

The Lenovo 14-inch Bright Screen Privacy Filter for X1 Yoga Gen6 from 3M offers world class privacy without substantial tradeoffs in brightness or security. On average, 25% brighter than the standard 3M black privacy filters. Proprietary nanolouvre technology enables 85% transmission of the device's brightness. The Lenovo 13.3-inch Bright Screen Privacy Filter for Z13 from 3M also blocks 35% of harmful blue light.
  • Extended 30 degree viewing angle protection from visual hacking and credential compromise
  • Advanced 35% Blue Light blue light blocking
  • 85% device brightness transmission for premium viewing experience
Screen Size 14"

Reviews

Be the first to submit a review

Trustpilot