Lenovo 4XH1K25073 ThinkCentre Tiny COM Expansion Card with BTB Connector

MPN
4XH1K25073
Brand
Lenovo
EAN-13
0195892090182
Order Code
21-2202
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lenovo COM Expansion Card. Host interface: BTB, Output interface: RS-232, Host interface gender: Male. Product colour: Green, Purpose: PC, Certification: FCC,CE,CB. Windows operating systems supported: Windows 11. Width: 39.5 mm, Depth: 36.2 mm, Height: 1.6 mm. Package width: 132 mm, Package depth: 136 mm, Package height: 36 mm

Reviews

Be the first to submit a review

Trustpilot