Lenovo 4Xh0N04098 Thinkcentre Tiny Sandwich Kit Ii Black Pc Stand

Order Code:

16-7225

Brand: Lenovo MPN: 4XH0N04098 EAN-13: 0191376177356
Qty Was Unit Price (Ex VAT)
1+ £32.19 £28.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
89 in stock, despatched in 4 working days

Lenovo 4XH0N04098 is a versatile stand-off solution designed specifically for use with ThinkCentre Tiny systems. This robust ThinkCentre Tiny Sandwich Kit II, finished in black, provides secure mounting for compact Lenovo PCs, allowing them to be efficiently affixed to compatible surfaces or integrated within limited-space setups. Engineered for reliability, it enhances spatial flexibility in professional environments where maximising desk space and maintaining equipment stability are critical. This mounting kit is an ideal choice for engineering applications requiring modular workstation configurations while ensuring a neat, organised layout.
Type Fixings
Colour Black
Dimensions (L x W x H) 58 x 183 x 183 mm
Height 183mm
Length 58mm
Product colour Black
Product Type Fixings
Screws included Yes
Weight 0.927
Width 183mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot