Lenovo 4Xf1A40559 Tiny Vi Vertical Stand Free Standing Black PC Bracket

MPN
4XF1A40559
Brand
Lenovo
EAN-13
0195235920152
Order Code
16-7224
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Lenovo 4XF1A40559 is a versatile PC bracket designed as a free-standing tiny vertical stand that provides robust support for compact computing systems. This black, precision-engineered component acts as a secure and stable standoff, allowing for efficient vertical placement of Lenovo Tiny VI series desktops in various workspace configurations. Its primary application is in optimising limited spaces within business or technical environments, where it enhances airflow and accessibility while maintaining the compact form factor of the device. Engineered for durability and compatibility, this stand is essential for environments where vertical stability and organisation are critical to workflow. Additionally, its design supports the thermal management of devices, ensuring optimal performance in high-demand settings.
Adjustable Height No
Rotation No
Type PC bracket
Body Length 23.72mm
Colour Black
Compatibility ThinkCentre Tiny
Depth 145mm
Dimensions (L x W x H) 105.7 x 89.7 x 23.72 mm
External Width 5.6mm
Mounting Type Free standing
Package depth 145mm
Package height 50mm
Package weight 120g
Package width 180mm
Product colour Black
Product Type PC bracket
Weight 0.10
Width 89.7mm

Reviews

Be the first to submit a review

Trustpilot