Lenovo 4Xe1F30276 Laptop Security Lock Key Lock 1.5M Nanosaver

MPN
4XE1F30276
Brand
Lenovo
EAN-13
0195892024835
Order Code
16-7222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 01/12/2026

Lenovo 4XE1F30276 is a high-security padlock designed specifically to safeguard laptops, ensuring enhanced protection in a compact form factor. This key lock, compatible with the NanoSaver standard, features a 1.5-metre cable that allows for flexible and secure anchoring to a stationary object in various environments such as offices, libraries, and classrooms. Engineered for reliability, the lock is constructed to resist tampering and provide robust defence against theft. It is an essential security component in any technical setup where the physical safeguarding of computing equipment is required. Ideal for engineers and IT professionals, this lock is an optimal solution for environments requiring stringent asset security measures.
Type Laptop security lock
Best uses Laptop
Cable Length 1.5m
Cable lock slot type Kensington
Colour Black
Diameter 4.5mm
Dimensions (Ø x L) 4.5 mm x 1.5 m
Easy storage Yes
Easy to install Yes
Easy to use Yes
Keys quantity 2 keys
Length 1.5m
Lock type Key
Package depth 170mm
Package height 30mm
Package weight 200g
Package width 250mm
Product colour Black
Product Type Laptop security lock
Screen size diagonal (inches) 1inch
Shutter type Key lock
Weight 180g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot