Lenovo 4XE1B81920 Lenovo 4XE1B81920 cable lock Black 1.8 m

MPN
4XE1B81920
Brand
Lenovo
EAN-13
195348792950
Order Code
72-3064
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

MasterKey Solution. Requires MasterKey (4Z1P4249). The tough 1mm Lock Head with Cleat Locking Technology offers uncompromised security for ultra-thin Laptops, Tablets, Desktops, Monitors and Accessories. Built using a NanoSaver lock slot, the 1mm Lock Head with Cleat Locking Technology provides trusted protection. The 5mm Keying System offers flexible compatibility with all of Lenovo's 5mm keying systems, including MicroSaver® 2., so you can leverage the custom keying solutions across your organisation. Supported by proven anti-pick Hidden Pin™ Technology, the NanoSaver delivers protection with flexibility. A carbon steel cable offering the same level of cut-resistance and theft-resistance as thicker cables, the carbon steel cable with plastic sheath offers security and greater mobility with 1.8m (6ft) for a one lock cable lock and 2.4m (8ft) for a twin head cable lock. The Pivoting and Rotating cable gives greater freedom of movement, eliminating awkward angles and allowing you to insert you to insert your key with complete ease.
  • MasterKey Twin Head lock (1x NanoSaver/1x MicroSaver 2.) (Requires MasterKey (4Z1P4249))
  • Tough 1mm Lock Head with Cleat Locking Technology
  • 5mm Keying System
  • Carbon Steel Cable
  • Pivot & Rotate Cable
  • Patented Hidden Pin Technology supports anti-pick tubular lock
  • Independently verified and tested for industry-leading standards in torque/pull, foreign implements, lock lifecycle, corrosion, key strength and other environmental conditions

Reviews

Be the first to submit a review

Trustpilot