Lenovo 4XD1Q30302 On-ear headset Bluetooth Black Noise cancelling Mic Mute

MPN
4XD1Q30302
Brand
Lenovo
EAN-13
0195892104292
Order Code
16-7221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £54.44 £51.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 14/11/2026

Lenovo 4XD1Q30302 is a sophisticated on-ear headset equipped with Bluetooth connectivity, designed for those who require reliable communication and audio monitoring in professional settings. This headset features an advanced noise-cancelling microphone that ensures clear voice transmission by reducing ambient noise intrusion, which is particularly beneficial in environments like open-plan offices or call centres. Additionally, it includes a microphone mute function and volume control, providing users with flexibility and control over their audio settings. The headset's sleek black design is both functional and aesthetically pleasing, making it suitable for a variety of engineering applications that require seamless communication, such as teleconferencing and remote collaboration. The Lenovo 4XD1Q30302 is a versatile tool for professionals who demand quality audio performance without the distraction of background noise.
Type On ear
Cable Length 1.3m
Colour Black
Audio channels Stereo
Frequency Range 20 -20000Hz
Transfer Type Bluetooth® (1075101)
Weight 137g
Battery Capacity 640mAh
Battery recharge time 2 h
Battery Voltage 5 V
Bluetooth Yes
Bluetooth Version 5.3
Cables included USB Type-C to USB Type-C
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Compatible Universal
Connectivity technology Wireless
Continuous audio playback time 60 h
Control Type Universal
Driver unit 4cm
Ear coupling Circumaural
Folding microphone Yes
Functions Microphone noise cancelling
Headband-Type Overhead
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 109 dB
Headphones Model Wireless VoIP
Headset connection 2.4 GHz
Headset type Binaural
Impedance 32Ω
Mac operating systems supported Yes
Max. battery life 60h
Max. Range 30m
Max. talk Time 31h
Microphone noise-canceling Yes
Microphone type Boom
Number of microphones 3
Operating keys Answer/end call, Bluetooth pairing, Mute, Play/Pause, Reject call, Volume +, Volume -
Operating temperature (T-T) 0 - 40°C
Package depth 211mm
Package height 76mm
Package Type Box
Package weight 392g
Package width 194mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Radio frequency Bluetooth 5.3
Recommended usage Calls/Music
Sound pressure 109dB
Talk Time 31 h
Technology Li-ion
Total Harmonic Distortion (THD) 2%
Volume Control Button
Warranty period 2 year(s)
Wearing style Head-band
Windows operating systems supported Yes
Wireless range 30m

Reviews

Be the first to submit a review

Trustpilot