Lenovo 4XC7A08246 Lenovo Mellanox ConnectX-4 Lx Internal Fiber 25000 Mbit/s

MPN
4XC7A08246
Brand
Lenovo
EAN-13
889488497362
Order Code
71-8258
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £321.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

25 Gigabit Ethernet Adapter Cards supporting Mellanox Multi-Host® technology, RDMA, Overlay Networks Encapsulation/Decapsulation and more

ConnectX-4 Lx EN Network Controller with 25Gb/s Ethernet connectivity addresses virtualized infrastructure challenges, delivering best-in-class and highest performance to various demanding markets and applications. Providing true hardware-based I/O isolation with unmatched scalability and efficiency, achieving the most cost-effective and flexible solution for Web 2., Cloud, data analytics, database, and storage platforms.

ConnectX-4 Lx EN provides an unmatched combination of 25GbE bandwidth, sub-microsecond latency and a 75 million packets per second message rate. It includes native hardware support for RDMA over Converged Ethernet, Ethernet stateless offload engines, Overlay Networks, and GPUDirect® Technology.

Open Compute Project
The Open Compute Project (OCP) mission is to develop and specify the most cost-efficient, energy-efficient and scalable enterprise and Web 2. data centers. Mellanox ConnectX-4 Lx EN OCP adapter cards deliver leading Ethernet connectivity for performance-driven server and storage applications in Web 2., Enterprise Data Centers and Cloud environments. The OCP Mezzanine adapter form factor is designed to mate into OCP servers. ConnectX-4 Lx EN for Open Compute Project (OCP) improves network performance by increasing available bandwidth while decreasing the associated transport load on the CPU especially in virtualized server environments. Moreover, ConnectX-4 Lx EN introduces the new Multi-Host technology, which enables a new innovative rack design that achieves maximum CAPEX and OPEX savings without compromising on network performance.
  • Highest performing boards for applications requiring high bandwidth, low latency and high message rate
  • 25GbE connectivity for servers and storage
  • Standard PCIe and Open Compute Project form factor
  • Industry leading throughput and latency for Web 2., Cloud and Big Data applications
  • Maximizing data centers’ return on investment (ROI) with Multi-Host technology
  • Smart interconnect for x86, Power, ARM, and GPU-based compute and storage platforms
  • Cutting-edge performance in virtualized overlay networks
  • Efficient I/O consolidation, lowering data center costs and complexity
  • Virtualization acceleration
  • Power efficiency

Reviews

Be the first to submit a review

Trustpilot