Lenovo 4XC1L37930 Lenovo 4XC1L37930 network card Internal WLAN

MPN
4XC1L37930
Brand
Lenovo
EAN-13
195892082323
Order Code
73-1707
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The ThinkStation Intel Wi-Fi 6E AX211 WLAN Module with External Antenna Kit using the Intel Wi-Fi 6E AX211 adapter which will dramatically reshape your connected experience at work with ThinkStation PCs. It represents the third generation of the new SoC-integrated architecture, which splits the Wi-Fi and Bluetooth radio blocks into an integrated MAC block, residing in the Intel SoC, and a PHY/RF block, residing in the RF companion module. Using a Wi-Fi-2x2 chip, has two RF chains for Wi-Fi, and one of the chains shares an antenna with the Bluetooth chain.
  • Intel Generic, high-performance, low-power dual band Pre-Standard-82.11ax R2 2x2, both with 16 MHz channel support - Wi-Fi 6E
  • Bluetooth 5.2, Bluetooth Audio Offload
  • Full support Windows 1/11, Linux, Chrome OS
  • Fully compatible with certain ThinkStation PCs

Reviews

Be the first to submit a review

Trustpilot