Lenovo 4XC1J05150 ThinkVision MC60 Webcam 1920x1080 Pixel Webcams Black

MPN
4XC1J05150
Brand
Lenovo
EAN-13
0195892048411
Order Code
16-7218
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £88.63 £75.34
10+ £73.94
50+ £73.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Lenovo 4XC1J05150, also referred to as 3219701, is a high-performance ThinkVision MC60 Webcam designed for precise visual communication. This product offers a resolution of 1920x1080 pixels, providing crystal-clear image quality suitable for professional video conferencing and remote collaboration. The webcam's robust capabilities make it ideal for integration into engineering environments where reliable visual data exchange is essential. The device is finished in a sleek black, ensuring it blends seamlessly into modern workstations, and is engineered to deliver consistent performance across various operating systems.
Type RGB 8.8 mm (1/2.9")
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Webcam
Weight 137g
Built-in microphone Yes
Camera HD type Full HD
Depth 41.5mm
Diagonal field of view 90°
Dimensions (W x H) 123 mm x 152 mm
Face tracking Yes
Frames per second 30
Height 152mm
Interface USB 2.0
Interfaces USB A (USB 2.0)
Maximum frame rate 30 fps
Mounting Type Stand
Number of microphones 2
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) -5 - 40°C
Package depth 100mm
Package height 55mm
Package Type Box
Package weight 211.2g
Package width 172mm
Privacy camera Yes
Privacy type Privacy shutter
Product colour Black
Quantity 1
Rack size 483 mm (19")
Supported video modes 1080p
Tilt angle range -25 - 25°
USB powered Yes
Width 123mm
Windows operating systems supported Yes
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot