Lenovo 4XC1D66056 ThinkVision M50 Webcam is a high-definition imaging device producing Full HD video with a resolution of 1920x1080 pixels. This product, which can also be identified by its alternate description as 2618868 - Lenovo 4XC1D66056, is designed for efficient and reliable video conferencing and streaming purposes. With its robust stand, the webcam offers stability and flexibility in positioning, making it suitable for various technical applications including teleconferencing setups, virtual collaboration in engineering teams, and integration with remote workstations. Engineers may find this product advantageous due to its straightforward installation and compatibility with existing computing systems.
| Type |
Full HD webcam |
| Pixels |
1920 x 1080 Pixel |
| Colour |
Black |
| Product Type |
Full HD webcam |
| Weight |
237g |
| Base |
Yes |
| Built-in microphone |
Yes |
| Cable Length |
1m |
| Camera HD type |
Full HD |
| Depth |
126mm |
| Desktop stand |
Yes |
| Digital zoom |
4x |
| Dimensions |
(L x W x H) 126 x 150 x 58 mm |
| Frames per second |
30 |
| Harmonized System (HS) code |
85258900 |
| Height |
58mm |
| Interface |
USB 2.0 |
| Interfaces |
USB A (USB 2.0) |
| Length |
126mm |
| Mounting Type |
Clip/Stand |
| Number of microphones |
2 |
| Operating relative humidity (H-H) |
0 - 90% |
| Operating temperature (T-T) |
-5 - 40°C |
| Operating Voltage |
5 V |
| Optical sensor size |
25.4 / 2.9 mm (1 / 2.9) |
| Package depth |
126mm |
| Package height |
58mm |
| Package weight |
237g |
| Package width |
150mm |
| Privacy camera |
Yes |
| Privacy type |
Privacy shutter |
| Product colour |
Black |
| Quantity |
1 |
| Tilt angle range |
-30 - 30° |
| Width |
150mm |