Lenovo 4XC1D66055 Full HD webcam 1920x1080 Pixel Clip mount

MPN
4XC1D66055
Brand
Lenovo
EAN-13
0195892018230
Order Code
16-7216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £56.64 £56.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Lenovo 4XC1D66055 is a Full HD webcam designed to deliver high-quality video at a resolution of 1920x1080 pixels. This product, also referred to by the alternate description 2618052 - Lenovo 4XC1D66055, features a clip mount suitable for securely attaching to the top of monitors or laptops, making it an ideal solution for desktop computing environments. Engineered to facilitate clear video communication, this webcam is suitable for integration into teleconferencing systems, remote collaboration setups, and personal computing devices. With its robust design and reliable performance, it is a practical choice for environments where high-definition visual communication is essential.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 190g
Built-in microphone Yes
Cable Length 1.8m
Camera HD type Full HD
Clamp Holder Yes
Depth 63mm
Dimensions (L x W x H) 63 x 120 x 56.3 mm
Harmonized System (HS) code 85258900
Height 56.3mm
Interface USB-C
Interfaces USB A (USB 2.0)
Interpolated photo 1920 x 1080 Pixel
Interpolated video 1920 x 1080 Pixel
LED indicators Yes
Length 63mm
Microphone Yes
Mounting Type Clip/Stand
Number of microphones 2
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) -5 - 40°C
Package weight 190g
Product colour Black
Quantity 1
Width 120mm
Windows operating systems supported Yes

Reviews

Be the first to submit a review

Trustpilot