Lenovo 4XC1B34802 Essential Webcam FHD 1920x1080 Pixel Clip Mount

MPN
4XC1B34802
Brand
Lenovo
EAN-13
0195348154444
Order Code
16-7215
View Full Product Range (3)

Discontinued


Lenovo 4XC1B34802, also known as 2345475, is a essential webcam designed with precision to deliver superior video conferencing capabilities. This webcam features full high-definition resolution at 1920x1080 pixels, ensuring clear and detailed visuals. It is equipped with a practical clip mount, allowing easy and stable attachment to various display screens or laptop lids. Suitable for engineering applications such as remote diagnostics, virtual meetings, and technical consultations, the Lenovo webcam supports efficient communication by providing reliable image quality in digital collaborative environments. The robust construction and simplicity of installation make it an excellent tool for professional and industrial use.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 130g
Built-in microphone Yes
Cable Length 1.8m
Camera HD type Full HD
Clamp Holder Yes
Depth 46mm
Dimensions (L x W x H) 62 x 90 x 46 mm
Harmonized System (HS) code 85258900
Height 46mm
Interface USB 2.0
Interfaces USB A (USB 2.0)
Length 62mm
Linux operating systems supported Yes
Mac operating systems supported Yes
Maximum frame rate 30 fps
Mounting Type Clip
Number of microphones 2
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) -5 - 40°C
Package depth 110mm
Package height 62mm
Package weight 200g
Package width 137mm
Privacy camera Yes
Product colour Black
Quantity 1
Supported video modes 1080p
USB powered Yes
Width 90mm
Windows operating systems supported Yes

Alternatives (2)


Trustpilot