Lenovo 4X91C99226 USB-C to USB Adapter 1x USB-C socket to 1x USB plug

MPN
4X91C99226
Brand
Lenovo
EAN-13
0195890370071
Order Code
16-7211
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Lenovo 4X91C99226 USB-C to USB Adapter features a single USB-C socket on one end and a USB plug on the other, facilitating the conversion of USB-C connections to USB-A. This device falls under the category of USB Ports, Hubs & Adaptors and provides a straightforward solution for connecting USB-C devices to legacy USB-A ports, ensuring compatibility across various devices. Constructed to support seamless data transfer and charging, the adapter is suitable for engineering environments where integration of modern USB-C components with older systems is required. Typically, this adapter is used in scenarios like connecting newer laptops to existing USB peripherals, making it valuable in both testing laboratories and fieldwork where equipment requires multifaceted connectivity solutions. Its compact and durable design ensures reliability and ease of use in professional settings.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB-C®
Type A USB-C® socket
Connector 1 USB-C
Connector 1 gender Female
Connector 2 USB-A
Connector 2 gender Male
Depth 14.6mm
Height 9mm
Output Current 500mA
Package depth 128mm
Package height 16mm
Package Type Blister
Package weight 27.5g
Package width 90mm
Plug and Play Yes
Product colour Black
Relative humidity 0 - 95%
Type B USB plug
Weight 2.5g
Width 23.6mm

Reviews

Be the first to submit a review

Trustpilot