Lenovo 4X81E21569 Lenovo 4X81E21569 stylus pen 3.6 g Black

MPN
4X81E21569
Brand
Lenovo
EAN-13
195892027874
Order Code
72-6311
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

ThinkPad Pen Pro-11 with up to 496 levels of pressure sensitivity, provides a natural pencil-like and paper experience when you sketch and jot down notes. Users will also enjoy easy access to short-cut functions through two built-in customizable buttons on the base of the pen. This pen can also be conveniently stored and charged in the notebook’s pen slot.
  • Diameter: 5.3mm, length:119.9mm
  • Up to 496 levels of pressure sensitivity
  • Rapid charge 15s for more than 3mins continuous use, and 5 minutes for max 1hour use
  • Integrated storage and charging in notebook
  • Protocol AES 1.
  • Enter sleep mode when pressure level is and side switch is not pressed within 1mins

Reviews

Be the first to submit a review

Trustpilot