Lenovo 4X20S56701 ThinkPad 170W Slim AC Adapter (Sl Laptop PSU 170 W 20 V 6.75 A

MPN
4X20S56701
Brand
Lenovo
EAN-13
0194552765194
Order Code
21-2186
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £63.14 £53.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Lenovo 4X20S56701. Purpose: Laptop, Power supply type: Indoor, Input voltage: 100 - 240 V. Product colour: Black. Certification: C/UL CB/CE/PSE/IRAM NOM/NRCan, FCC, ICES. Cable length: 1 m, Width: 77 mm, Depth: 150 mm. Package width: 110 mm, Package depth: 264 mm, Package height: 53 mm
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot