Lenovo 4F17A12350 Lenovo ThinkSystem FAN Option Kit

MPN
4F17A12350
Brand
Lenovo
EAN-13
889488497225
Order Code
71-7319
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The SR63 server supports up to seven hot-swap system fans that provide N+1 cooling redundancy. SR63 server models with one processor include five system fans, and server models with two processors include seven system fans. The fans are dual-rotor counter-rotating units, which means that the fans have two separate propellors, one in front of the other, and that the propellors rotate in opposite directions.

In the case of a system fan failure, performance might be impacted if any of the following processors are installed:

- 2nd Gen processors with 2 W or 25 W TDP, or Xeon 624Y, 6244, 6246, or 6252N processors
- 1st Gen processors Xeon 6144, 6146, 6154, 8168, 818, and 818M

The installation of a 2nd processor requires an extra cooling fan be installed. For CTO orders, fans are derived by the configurator. For field upgrades, 1st Gen processor option part numbers include this fan however 2nd Gen processor options do not included the fan and it must be ordered separately using SR63 Fan Option Kit

Reviews

Be the first to submit a review

Trustpilot