Lenovo 44X1964 Lenovo 44X1964 network transceiver module Fiber optic

MPN
44X1964
Brand
Lenovo
EAN-13
883436048859
Order Code
71-6268
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The IBM 44X1964 is a compact 8Gb/s optical transceiver module for serial optical communication applications at multi-rate of 2/4/8Gb/s. The IBM 44X1964 converts a 8Gb/s serial electrical data stream to 8Gb/s optical output signal and a 8Gb/s optical input signal to 8Gb/s serial electrical data streams. The high speed 8Gb/s electrical interface is fully compliant with SFI specification. The SPP511SX-GL is designed for 8G Fiber Channel (8.5Gb/s) applications. The high performance 85nm VCSEL transmitter and high sensitivity PIN receiver provide superior performance for Ethernet applications at up to 15m links. The fully SFP compliant form factor provides hot pluggability, easy optical port upgrades and low EMI emission.

Reviews

Be the first to submit a review

Trustpilot