Lenovo 40BA0265UK ThinkPad Thunderbolt 5 Smart Dock 7500 Wired Black

MPN
40BA0265UK
Brand
Lenovo
UPC-12
195892112884
Order Code
70-2214
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £313.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

New Generation Docking Station Power House. The robust way to maximize productivity and the workspace, the brand new ThinkPad® Thunderbolt™ 5 Smart Dock 7500 is the flagship in our new series of docks offering a smarter way to work. Capable of driving up to three 8K 60Hz displays and up to 120Gbps data speeds, the dock ushers in the next generation of Intel® Thunderbolt™ 5 connectivity for commercial users and new generation cloud-based management console powered by AWS for IT managers.

  • ThinkPad® Thunderbolt™ 5 Smart Dock 7500 With Cutting-Edge Thunderbolt™ 5 technology, makes the connectivity performance reached a new Height, with up to 120 Gbps bandwidth, you can have up to 4 Ultra High Spec display setup, three Ultra-High Resolution 8K 60Hz Displays and one High Resolution 4K 60Hz or two 4K 240Hz and two 4K 120Hz High Refresh Rate monitors setup, its all up to you, fully extend your Mobile Workstation notebook to a Power Station with all different kinds of Peripheral Devices. Charge output up to 180W with PD 3.1 to rapid-charge your notebook, you can drastically expand the potential of your workspace with ease
  • Universal Dock Compatibility a cross different Operating Systems, Windows, Linux, macOS 15 Sequoia and above
  • With Lenovo™ Accessories Fleet Manager (LAFM), the New Gen Cloud-Based Intelligent Manageability runs on Web Browser, can let IT manager to Manage, Update, Configure and Dignostic their dock fleet in a Flexible, Efficient and Convenient way at anytime, anywhere
Host Connection Thunderbolt

Reviews

Be the first to submit a review

Trustpilot