Lenovo 40B90100UK 40B90100UK laptop dock/port replicator Wired USB 3.2 Gen 1 (3

MPN
40B90100UK
Brand
Lenovo
UPC-12
195892097723
Order Code
70-4660
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Lenovo USB-C Dual Display Travel Dock is an essential companion for the modern remote professional. This compact dynamo supports dual 4K displays and powers your USB-C laptop with up to 100W PD (with an additional 135W USB-C adapter.) Crafted with 66% post-consumer recycled content in the chassis, it's designed to lighten your carbon footprint.

And don't forget the adjustable cable management, balancing efficiency and convenience flawlessly. It's a true productivity booster at home, work, or anywhere in between. DISCLAIMER: Lenovo USB-C & Thunderbolt Docks are compatible with notebooks supporting industry-standard USB-C Alt-Mode or Thunderbolt protocols via their USB Type C port.

Powerful Performance: Ultimate Productivity Companion

Achieve more with 7 expertly engineered ports: Two video ports for dual 4K displays that transform your workspace into a visual powerhouse. All while the super-fast USB and ethernet ports redefine connectivity. Power. Performance. Productivity. All in your pocket.

Universal Compatibility: Connect, Create, Collaborate

Our sleek, universal travel dock, engineered for seamless compatibility across all USB-C laptops. With the model that includes a power adapter, a 100W USB-C charger is included, providing 65W power delivery. If you need a power delivery boost, an optional 135W charger provides 100W to your laptop.

Modern Aesthetic: Sustainable, Innovative, Elegant

Reimagining your workspace, the Lenovo USB-C Dual Display Travel Dock merges style, productivity, and sustainability. Encased in a modern Eclipse Black design, it makes a distinctive, minimalist statement. With 66% Post-Consumer Recycled Content (PCC) in the chassis, it’s a step towards reducing the global reliance on virgin plastics.
  • 2 x 3840 x 2160 @60Hz
  • 1 x HDMI 2.1, 1 x DP 1.4
  • 1 x USB-A, 2 x USB-C
  • 1x Gigabit Ethernet
Host Connection USB
Type Travel Dock

Reviews

Be the first to submit a review

Trustpilot