Lenovo 40AY0090UK 40AY0090UK laptop dock/port replicator Wired USB 3.2 Gen 1 (3

MPN
40AY0090UK
Brand
Lenovo
UPC-12
195348192033
Order Code
70-5160
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The ThinkPad Universal USB-C Dock is a welcome innovation docking that takes users beyond tradition and into the realm of limitless potential. Experience universal compatibility with dynamic power charging max as 100w to notebooks, Automated firmware updates, Next-level plug-and-play. Everything you'd want from the future of docking is here. It's perfect for mixed PC environments too, giving user's the freedom to connect any USB Type C industray standard Notebooks.

One Dock. No Limits.
Engineered for performance, the ThinkPad Universal USB-C Dock quickly pays for itself with increased productivity, enhanced dynamic power charging to Notebook, max 100W charging. If you can think it, your dock can do it.

One Cable. No Hassle.
With 11+ thoughtfully placed ports, the ThinkPad Universal USB-C Dock delivers unmatched performance while decluttering your desk.

Entire Fleet. One Manager.
The ThinkPad Universal USB-C Dock comes packed with basic and advanced solutions engineered to make managing an entire fleet of docks effortlessly efficient. It could support tranditional IT tools like: PXE boot, WOL, and MAC address Pass Through on ThinkPad Notebooks, but also provide silent firmware updates. Silent reboots. Remote device queries. It's an IT manager's dream.
Type Dock Replicator

Reviews

Be the first to submit a review

Trustpilot