Lenovo 40Allg2Www Go Power Bank 20000Mah USB USB-C Black Grey

MPN
40ALLG2WWW
Brand
Lenovo
EAN-13
0195713001595
Order Code
16-7203
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £134.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 120 in stock

Lenovo 40ALLG2WWW offers a robust power solution with the Go Power Bank, featuring a capacity of 20,000 milliampere-hours (mAh). Built with dual output ports, namely USB and USB-C, this power bank is designed for flexibility in charging devices such as smartphones, tablets, and laptops. Engineers and technicians can benefit from its high-efficiency charging capability during fieldwork or on-site testing where a stable power source is unavailable. The power bank's compact form factor and reliable performance, housed in a durable black and grey casing, provide a dependable backup power resource in professional and technical settings.
Type Power bank
Capacity 20000mAh
Colour Black/grey
Weight 0.51
Battery Capacity 74 Wh
Battery charge time (USB) 3 h
Battery technology Lithium-Ion (Li-Ion)
Capacity (mAh, Ah) 20000mAh
Certification CB, CE, cTUVus, UN38.3, CEC
Charger compatibility Universal
Charging source USB
Depth 72mm
Harmonized System (HS) code 85078000
Height 23mm
Input Current 5 A
Input interface USB Type-C
Input Voltage 20 V
LED indicators Yes
Maximum Output Current 3A
Number of simultaneously connected devices (max) 3
Operating temperature (T-T) 0 - 35°C
Output Voltage 12,20 V
Package depth 32mm
Package height 221mm
Package weight 497g
Package width 107mm
Product colour Black, Grey
Product Type Power bank
Storage temperature (T-T) 8 - 90°C
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 170mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot