Lenovo 21JG0008UK Intel Core i7-1355U (12MB Cache), 16GB

MPN
21JG0008UK
Brand
Lenovo
EAN-13
196803531879
Order Code
72-4003
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1575.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Optimized for performance

The ThinkBook 14s Yoga Gen 3 2-in-1 laptop features 13th Gen Intel® Core™ processors for maximum computing power and long battery life. With an AI-enhanced hybrid architecture, tasks are split among cores optimized for performance or efficiency—you'll breeze through your work. There's even WiFi 6E* available, Intel's fastest yet, for more stable wireless connections and faster speeds.

Accommodates your work style

SMBs succeed by adapting to client needs, and there's nothing more flexible than a 2-in-1 laptop. Use it to type and create in laptop mode. Or take advantage of the 36° hinge for tent, stand, and tablet modes—perfect for collaboration, sharing a presentation, watching a video, or even reading. Plus, with Windows 11 Snap groups, you can instantly call up related apps for each mode, from presenting charts to counting inventory.

Vibrant touchscreen & integrated pen

The ThinkBook 14s Yoga Gen 3 2-in-1 features a 14″ FHD Dolby Vision® display that delivers crisp visuals with 1% sRGB color gamut. It's low blue light-certified, too, with protective and durable Corning® Gorilla® Glass and Lenovo Super Resolution for automatic video upscaling. The antifingerprint multitouch panel features a phone-like on-screen keyboard—perfect for tablet mode. Use the ThinkBook Yoga Integrated Smart Pen to sign documents, take notes, even sketch—removing it from the nifty storage slot opens the Smart Note app.

We take security seriously

Biometrics provide extra protection on the ThinkBook 14s Yoga Gen 3 laptop with a fingerprint-reader activated power button. ThinkShield, our comprehensive suite of security offerings based on the latest technology, is integral to all our business laptops. Features like discrete Trusted Platform Module (dTPM) safeguard your critical data with encryption. Glance by Mirametrix® senses your gaze (as well as another’s if somebody looks over your shoulder) and can automatically lock your system if you step away. We handle the security so you can focus on your business.

Multitask away

There's more to a great SMB convertible laptop than fast processors and excellent WiFi. So we also equip the ThinkBook 14s Yoga Gen 3 2-in-1 with lots of responsive memory for smoother multitasking. Gen 4 SSD storage offers speedier file access than previous generations. And for connecting monitors and peripherals, the wide selection of ports includes USB-C, Thunderbolt™ 4, and more.


Functional & stylish

Choosing a multimode, convertible laptop already makes you a mobile productivity trend-setter. But the ThinkBook 14s Yoga Gen 3 makes a statement in other ways, too. Dual-toned Mineral Grey or Abyss Blue boast a premium look and feel with an aluminum chassis. It's ultraportable—just 16.9mm / .67″ thin—with an 86% screen-to-body ratio.







Reviews

Be the first to submit a review

Trustpilot