Lenovo 12TD0072UK ThinkCentre M70q Gen 5 Intel® Core™ i5 i5-14400T 16 GB DDR5-S

MPN
12TD0072UK
Brand
Lenovo
UPC-12
198156487094
Order Code
70-5869
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £701.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/09/2026

Big Performance in a Compact PC
- High-performing business desktop that fits anywhere, even horizontally positioned
- Optimized workloads with up to Intel® Core™ performance
- Fast data processing with dual-channel memory 
- Enhanced privacy & enterprise-grade security

  • Intel Core i5-14400T, 10C (6P + 4E)/16T, P-core 1.5/4.5GHz, E-core 1.1/3.2GHz, 20MB
  • 1x 16GB SO-DIMM DDR5-4800
  • 512GB SSD M.2 2280 PCIe 4.0x4 NVMe Opal
  • Intel UHD Graphics 730
  • Windows 11 Pro
Type Desktop PC
Size 16GB

Reviews

Be the first to submit a review

Trustpilot