Lenovo 12N8GAT1UK ThinkCentre Tiny-In-One 22 computer monitor 54.6 cm (21.5") 1

MPN
12N8GAT1UK
Brand
Lenovo
UPC-12
196804375472
Order Code
70-3874
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £963.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 14/12/2026


One machine to connect you with the world.

Multitask with multiple devices.

The ThinkCentre Tiny-In-One (TIO) 22 Gen 5 is an all-rounder with its 21.5-inch FHD In-Plane Switching panel which provides an immersive video calling experience. This Modular design of the monitor makes it compatible with Lenovo’s range of high-performance ThinkCentre and ThinkStation Tiny Computers from 4th Gen, and gives a complete working experience when paired with its VoIP features. This can be installed on your monitor effortlessly and housed on the back of the monitor in a dedicated slot, making your desk cable-free. The classic installation mechanism ensures you have a consistent experience, allowing you to easily and quickly mount last-gen Tiny PCs on the monitor. Designed to be a powerful VoIP machine, this monitor is enhanced with features that make video conferencing a great experience. During online meetings, the 1080p RGB webcam and integrated noise-cancellation microphone produce exceptionally clear audio and video. TIO 22 Gen 5 also has a Smart Traffic Light indicator that alerts everyone in the vicinity to an ongoing meeting, letting you remain focused. If remaining focused and staying in the conversation is of importance to you, then the two built-in 3W speakers ensure that the audio from meetings is always clear and crisp. Easily manage VoIP calls with one toggle to change the volume or mute the call using the dedicated VoIP buttons. Your privacy is in your hands with the
ThinkShutter, which allows you to cover the camera when not in its use. Lenovo takes care of the environment with green packaging and optional CO2 offset service for zero to minimal carbon emission. In addition to Tiny PCs, this monitor can also be easily connected to other notebooks, towers using the HDMI and DP ports, and to other peripherals using the USB ports. With the ThinkColour software1, customize the screen’s attributes, create screen profiles, and easily switch between them as per your work preference. Protects your eyes from harmful blue light without any color distortion during long
hours of screen time with the Natural Low Blue Light technology. The TIO 22 Gen 5 is the perfect option if you’re looking for a clean and clutter-free setup to maximize productivity and enjoy an efficient, all-in-one experience.
  • 54.6cm (21.5") Full HD 1920 x 1080 W-LED IPS
  • 6ms, 16:9, 250cd/m², 1000:1
  • USB, HDMI, DisplayPort
Resolution 1920 x 1080px

Reviews

Be the first to submit a review

Trustpilot