Lenovo 01CV760 Lenovo 01CV760 network card Internal Fiber 16000 Mbit/s

MPN
01CV760
Brand
Lenovo
EAN-13
889488417322
Order Code
71-1718
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1580.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The QLogic StorFusion architecture delivers ultimate reliability to meet the needs of mission-critical enterprise applications with lower power and fewer CPU cycles, all while maintaining peak performance.

The QLogic Enhanced 16 Gb FC HBAs are based on our 32 Gbps Architecture, which delivers higher IOPS and performance with lower power consumption compared to previous generation.

QLogic QConvergeConsole provides unified, single-pane-of-glass management across generations of QLogic FC adapters
  • An FC HBA adapter with one or two 16 Gb (16/8/4 Gbps speeds) FC SW SFP+ installed
  • 3U (standard) and 2U (low-profile) adapter brackets
  • Publications package

Reviews

Be the first to submit a review

Trustpilot