Leitz Ring Binder WOW A4 2 D-Ring 25mm Range

Leitz Brand: Leitz

Leitz WOW A4 25mm, 2 D-Ring Binder.

These eye-catching A4 Binders from the Leitz WOW range, have a 2 D-Ring mechanism for easy filing of hole punched A4 sheets. With a laminated surface, these binders have a glossy, high quality look and feel.

  • Colours: Various
  • 25mm, 2 D-Ring mechanism
  • Stylish dual colour cover
  • 250 A4 sheet capacity (80 gsm)
Description Image Product Buy Pricing (Ex VAT) Colour Depth Format Weight Width Type Size Height Material Number of rings Pocket Ring Capacity Ring Diameter Spine Width
Leitz Ring Binder Laminated WOW A4 2 D-Ring 25mm Ice Blue
Leitz Ring Binder Laminated WOW A4 2 D-Ring 25mm Ice Blue
Extended range
Order code: 35-0721
MPN: 42410051

Order in multiples of 10


Despatched same day - 10 in stockBack-order availability date - 14/11/2026
10+ £2.99
Price per unit Ex VAT
Blue 275mm A4 340g 40mm Lever Arch File A4 318mm Laminated 2 No 25mm 2.5cm 4cm
Leitz Ring Binder Laminated WOW A4 2 D-Ring 25mm Black
Leitz Ring Binder Laminated WOW A4 2 D-Ring 25mm Black
Standard range
Order code: 35-0723
MPN: 42410095

Despatched same day - 15 in stockAdditional quantity lead time 8 days
1+ £2.99
Price per unit Ex VAT
Black 40mm A4+ 275mm Lever Arch File A4 318mm Laminated 2 No 25mm 2.5cm 4cm

Trustpilot