Leitz Ring Binder Laminated WOW A4 2 D-Ring 25mm Black

MPN
42410095
Brand
Leitz
EAN-13
4002432120772
Order Code
35-0723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 8 days

Leitz 42410095 WOW A4 25mm, 2 D-Ring Binder, Black.

This eye-catching A4 Binder from the Leitz WOW range, has a 2 D-Ring mechanism for easy filing of hole punched A4 sheets. With a laminated surface, these binders have a glossy, high quality look and feel.


  • Colour: Black
  • 25mm, 2 D-Ring mechanism
  • Stylish dual colour cover
  • 250 A4 sheet capacity (80 gsm)
  • Manufacturer's part 42410095
Type Lever Arch File
Colour Black
Size A4
Depth 40mm
Format A4+
Height 318mm
Material Laminated
Number of rings 2
Pocket No
Ring Capacity 25mm
Ring Diameter 2.5cm
Spine Width 4cm
Width 275mm

Reviews

Be the first to submit a review

Trustpilot