Leitz K55726EU Monitor stand adjustable height for ergonomic use

MPN
K55726EU
Brand
Leitz
EAN-13
5028252593687
Order Code
16-7201
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 16/08/2026

Leitz K55726EU Monitor Stand presents a precision-engineered solution for ergonomic display positioning, offering adjustable height functionality to optimise user comfort and reduce strain. Designed for compatibility with a range of display sizes, this monitor stand allows for vertical adjustments, aligning the screen to eye level which can significantly improve posture and workplace ergonomics. Frequently utilised in both office environments and technical workstations, the stand provides a stable platform for various types of monitors, effectively integrating with other displays, mounts, or docking stations systems commonly employed in engineering tasks or IT setups. Its robust construction ensures reliability while maintaining a sleek profile that complements modern setups.
Adjustable Height Yes
Rotation No
Type Monitor riser
Add-on displays 1
Colour Black
Depth 295mm
Dimensions (W x H x D) 640 x 60 x 295 mm
Height 60mm
Pneumatic technology No
Suitable For "81,3 cm (32"")"
Weight 2115g
Width 640mm

Reviews

Be the first to submit a review

Trustpilot