Leitz 53820085 Desk pad Light grey 800x400 mm Paper Pads & Labels

MPN
53820085
Brand
Leitz
EAN-13
4002432141852
Order Code
16-7142
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Grey
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Leitz 53820085 Desk pad Light grey 800x400 mm is engineered for precision and durability in office environments. This product, characterised by its dimensions of 800 mm by 400 mm, is constructed from high-quality paper material, ensuring a consistent writing surface that is both functional and aesthetically pleasing with its neutral light grey tone. Designed to protect desk surfaces while providing a smooth platform for writing and note-taking, this desk pad is ideal for use in office spaces, engineering labs, and drafting tables, where a clean and organised workspace is crucial. The pad's substantial size facilitates ample space for arranging papers, notes, and calculators, making it a versatile solution for professionals requiring reliable desk management tools.
Type Desk pad
Colour Grey
Material Plastic

Reviews

Be the first to submit a review

Trustpilot