Leitz 2415106 TruSens Charcoal Filter: Odour removal for Z-2000 purifier

MPN
2415106
Brand
Leitz
EAN-13
5028252599825
Order Code
09-7248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.47 £10.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by Leitz, the 2415106 activated charcoal air intake filter is designed for use in air purifiers. It effectively removes allergens and improves air quality by capturing impurities. Ideal for homes or offices, it helps maintain a clean and healthy indoor environment.
Type Activated charcoal air intake filter
Colour Black
Dimensions (L x W x H) 205 x 55 x 110 mm
Height 110mm
Length 205mm
Width 55mm

Reviews

Be the first to submit a review

Trustpilot