Leitz 2415103 Activated Charcoal Filter For TruSens Z-1000 Air Purifier

MPN
2415103
Brand
Leitz
EAN-13
5028252599795
Order Code
09-7247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Leitz manufactures the 2415103 activated charcoal air intake filter, designed for air purifiers to enhance air quality control. Its main features include effective allergen removal and odour reduction. Typically used in environments requiring improved air purity, it supports better overall health and comfort.
Type Activated charcoal air intake filter
Colour Black
Dimensions (L x W x H) 195 x 50 x 5 mm
Height 5mm
Length 195mm
Weight 24g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot