Leipold Doehle 40981 Safety Vest Polyester Unisize EN ISO 20471 Class 2

Image Representative of Range

Leipold Doehle 40981 Safety Vest Polyester Unisize EN ISO 20471 Class 2

MPN
40981
Brand
L+D
EAN-13
4005781409826
Order Code
12-3610
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Orange Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
260 in stock, despatched in 4 working days

Leipold Doehle's 40981 is a unisize polyester safety vest, classified under EN ISO 20471:2013, Class 2. This high-visibility bib is part of their workwear range, designed to enhance worker safety with reflective gear qualities. Ideal for use in personal protective equipment applications, it is used in various industries to ensure visibility and safety in low-light conditions.
Type Hi-vis bib
Colour Yellow
Material 100% polyester
Size Unisize
EN Standards EN 471,Class 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot