Leipold Doehle 26752 Safety Glasses Mirrored Blue/Grey EN 166-1 DIN 166-1

Image Representative of Range

Leipold Doehle 26752 Safety Glasses Mirrored Blue/Grey EN 166-1 DIN 166-1

MPN
26752
Brand
L+D
EAN-13
4005781675214
Order Code
12-3625
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
  • Quickly find another product in this range by Lens Colour:

    Grey None
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Leipold Doehle manufactures the 26752 Safety Glasses, featuring a mirrored blue and grey design. These protective eyewear comply with EN 166-1 and DIN 166-1 standards, ensuring reliable eye protection. They are ideal for use in industrial settings or any environment requiring personal protective equipment.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour Grey
Material Polycarbonate (PC)
Colour Blue, Grey
Standards EN 166F
Weight 10g

Reviews

Be the first to submit a review

Trustpilot