Leipold Doehle 2583 Carpenter's Apron 80x100cm 100% Cotton

Image Representative of Range

Leipold Doehle 2583 Carpenter's Apron 80x100cm 100% Cotton

Order Code:

12-3617

Brand: L+D MPN: 2583 EAN-13: 4005781258318
  • Quickly find another product in this range by Misc Attribute:

    Apron Stomach reinforcement made of split leather
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Leipold Doehle carpenter's apron, model 2583, measures 80 x 100 cm and is made from 100% cotton. This durable work apron provides excellent protection for carpenters and tradespeople in the workplace. It is ideal for those who require a reliable and comfortable garment to safeguard their clothing while performing tasks.
Type Apron
Colour Blue
Material 100% cotton
Size 80 x 100 cm
Length 100cm
Misc Attribute Apron
Width 80cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot