Leipold Doehle 1493-10 Glacier-Grip Winter Glove Size XL, CAT II, 1 Pair

Leipold Doehle 1493-10 Glacier-Grip Winter Glove Size XL, CAT II, 1 Pair

MPN
1493-10
Brand
L+D
EAN-13
4005781149302
Order Code
12-3594
Country of Origin
China
  • E
    RoHS Exempt

Discontinued


Leipold Doehle's GLETSCHER-GRIP 1493-10 PAA gloves provide excellent thermal protection and are designed for size 10XL. These CAT II protective gloves are ideal for various workplace applications, ensuring safety and comfort in cold environments. The Glacier-Grip Winter Trick Gloves are perfect for tasks requiring both safety and dexterity.
Size 10
Colour Grey
Type Protective glove
Material (back of the hand) PAA
Material (palm) PAA
Protection Class CAT II
Standards EN 397

Trustpilot