Leipold Doehle 14684-XL ESD Gloves Antistatic Protection XL Size White

Image Representative of Range

Leipold Doehle 14684-XL ESD Gloves Antistatic Protection XL Size White

MPN
14684-XL
Brand
L+D
EAN-13
4044941722603
Order Code
19-2374
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Blue
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 in stock, despatched in 4 working days

L+D 14684-XL ESD Gloves are designed to provide reliable antistatic protection in environments where electrostatic discharge can cause significant damage. Manufactured in XL size and finished in white, these gloves offer a balance of comfort and function, making them suitable for delicate tasks in electronics manufacturing and assembly. The gloves ensure safety by dispersing static electricity, thus protecting sensitive components and equipment from potential harm. Their construction is ideal for use in cleanroom settings, where contamination control is crucial, and they are an indispensable tool for engineers working in fields such as semiconductor fabrication and printed circuit board assembly.
Type Disposable glove
Material Anti-Static
Quantity 100
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot