Leipold Doehle 14683-L ESD Gloves Antistatic Grey Conductive Material

MPN
14683-L
Brand
L+D
EAN-13
4044941720654
Order Code
19-2369
Country of Origin
China

Discontinued


L+D 14683-L ESD gloves are made with a grey conductive material designed to minimise static electricity build-up, making them ideal for handling sensitive electronic components. As safety gloves suited for workplace environments, they provide protection against electrostatic discharge, reducing the risk of damage to electronic assemblies. Engineers may find these gloves particularly useful in electronics manufacturing, repair, and assembly facilities where precise control of static is necessary to maintain product integrity. The conductive fibres imbue the gloves with antistatic properties, supporting compliance with industry standards for static-sensitive operations.
Type Disposable glove
Material Anti-Static
Quantity 100
Colour Blue

Trustpilot