Leipold Doehle 1201-8 3387275 Terminal Block Grey Plastic 5mm Pitch

MPN
1201-8
Brand
L+D
EAN-13
4005781120189
Order Code
19-2367
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.52 £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

L+D, Leipold Doehle 1201-8, is a robust terminal block designed with grey plastic, offering a 5mm pitch to ensure precise and reliable electrical connections. Its construction supports secure attachment within electrical panels and junction boxes, making it suitable for various engineering applications, including industrial automation systems and electrical distribution networks. The terminal block's design is optimised to handle standard voltage and current ratings, typical in control circuit connections, while maintaining compliance with safety standards. This product is engineered for ease of integration, ensuring it meets the rigorous demands of complex electrical installations.
Type Cut-proof glove
Material Anti-Static
Quantity One Pair
Size 8, M
Colour Black
Cut resistance level F
Material (back of the hand) Spandex
Material (palm) HPPE
Protection Class CAT II

Reviews

Be the first to submit a review

Trustpilot