Leipold Doehle 1138-9 ESD Gloves Anti-static Grey Durable Material

MPN
1138-9
Brand
L+D
EAN-13
4005781113891
Order Code
19-2364
Country of Origin
China
View Full Product Range (7)

Discontinued


L+D 1138-9 are high-quality ESD gloves designed for use in environments where electrostatic discharge control is paramount. Constructed from durable material, these grey gloves provide robust protection and adhere to Cut F safety standards, making them ideal for tasks requiring both cut resistance and precision handling. Commonly utilised in electronics manufacturing or assembly lines, these workplace gloves help to minimise the risk of static discharge, thereby preserving the integrity of sensitive components. The gloves, also referenced by the alternate description code 3387279, support effective protection in demanding industrial settings.
Type Cut-proof glove
Material Anti-Static
Quantity One Pair
Size 9, L
Colour Black
Cut resistance level F
Material (back of the hand) Spandex
Material (palm) HPPE
Protection Class CAT II

Trustpilot