Leipold Doehle 1138-11 ESD Gloves Antistatic Protection Grey Fabric Durable

MPN
1138-11
Brand
L+D
EAN-13
4005781113815
Order Code
19-2362
Country of Origin
China
View Full Product Range (7)

Discontinued


L+D 1138-11 ESD Gloves are designed to provide reliable antistatic protection, featuring a grey fabric that is both durable and suited for various technical environments. These gloves are classified as Cut F, offering a high level of cut resistance, which makes them particularly suitable for use in workplaces where sharp tools are handled routinely, such as in manufacturing, electronic assembly, and automotive industries. The gloves are engineered to dissipate static charges safely, preventing electrostatic discharge that could damage sensitive electronic components. With their robust construction, they serve as an essential protective gear for professionals requiring precision and safety in their tasks.
Type Cut-proof glove
Material Anti-Static
Quantity One Pair
Colour Black
Cut resistance level F
Material (back of the hand) Spandex
Material (palm) HPPE
Protection Class CAT II

Trustpilot