Leipold 1000-8 Cotton Protective Gloves Size 8 M for Light General Work

Image Representative of Range

Leipold 1000-8 Cotton Protective Gloves Size 8 M for Light General Work

MPN
1000-8
Brand
L+D
EAN-13
4005781100020
Order Code
12-3612
Country of Origin
Pakistan
  • E
    RoHS Exempt
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    Without Layers Without thickness
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.947
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
73 in stock, despatched in 4 working days

The Leipold Doehle Trikot 1000-8 is a cotton protective glove, sized at 8/M. These gloves are designed for thermal protection and are suitable for workplace use. Ideal for various safety and work environments, they provide reliable hand protection.
Colour Raw white
Type Protective glove
Material (back of the hand) Cotton
Material (palm) Cotton
Misc Attribute Without thickness

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot