L+D Upixx Hand Protection Protective glove 630999

L+D Brand: L+D
Leipold offers a range of protective gloves designed for various light general work and more robust tasks, featuring options such as cotton and full-grain cowhide materials.
Description Image Product Buy Pricing (Ex VAT) Colour Material (palm) Misc Attribute Protection Class Standards Type Material (back of the hand)
Leipold Doehle 1000-10 Cotton Protective Glove XL for Light General Work
Leipold Doehle 1000-10 Cotton Protective Glove XL for Light General Work
Standard range
Order code: 12-3611
MPN: 1000-10

209 in stock, despatched in 4 working days
5+ £0.805
Price per unit Ex VAT
Raw white Cotton Without Layers Protective glove Cotton
Leipold 1000-8 Cotton Protective Gloves Size 8 M for Light General Work
Leipold 1000-8 Cotton Protective Gloves Size 8 M for Light General Work
Standard range
Order code: 12-3612
MPN: 1000-8

132 in stock, despatched in 4 working days
5+ £0.910
Price per unit Ex VAT
Raw white Cotton Without thickness Protective glove Cotton
Leipold Doehle 1578 Gloves Unisize Full-Grain Cowhide EN 388:2016 CAT II
Leipold Doehle 1578 Gloves Unisize Full-Grain Cowhide EN 388:2016 CAT II
Standard range
Order code: 12-3613
MPN: 1578

8 in stock, despatched in 4 working days
1+ £4.45
Price per unit Ex VAT
Grey Leather CAT II EN 388:2016 Protective glove Cotton


Trustpilot