Leica Microsystems EZ4 Educational 35x Stereo Microscope 10447197

MPN
10447197
EAN-13
7630003547290
Order Code
64-1547
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Magnification:

    35x 56x
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1499.91 £1274.92
10+ £1241.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Leica EZ4 educational stereo 35x microscope with 4.4:1 zoom is ideal for entry-level university and college courses such as biology, anatomy and chemistry.

Its 7-way LED illumination system provides incident, oblique and transmitted light for high quality illumination and contrast of any application. The Greenough optical system provides a 3 dimensional view of the specimen.


  • Optical magnification (max.): 35x
  • Optical magnification (min.): 8x
  • 7-way LED illumination provides incident, oblique and transmitted light for high quality illumination and contrast
  • 4.4:1 Zoom magnification from 8x to 35x gives high resolution images
  • Bulb type: LED
  • Clearance (max.): 100mm
  • Height: 371mm
  • Length: 255mm
  • Width: 181mm
  • Operating voltage: 100 to 240V
  • Leica Microsystems type EZ4 (35x)
Type Stereo microscope
Magnification 35x
Head Type Binocular
Height 371mm
Illumination LED
Voltage 100 to 240

Reviews

Be the first to submit a review

Trustpilot