Leica Microsystems EZ4 Educational Stereo 35x and 56x Microscopes

These Leica EZ4 educational stereo microscopes with 4.4:1 zoom are ideal for entry-level university and college courses such as biology, anatomy and chemistry.

Their 7-way LED illumination system provides incident, oblique and transmitted light for high quality illumination and contrast of any application. The Greenough optical system provides a 3 dimensional view of the specimen.

  • 35x and 56x models available
  • 7-way LED illumination provides incident, oblique and transmitted light for high quality illumination and contrast
  • 4.4:1 Zoom magnification gives high resolution images
  • Bulb type: LED
  • Clearance (max.): 100mm
  • Height: 371mm
  • Length: 255mm
  • Width: 181mm
  • Operating voltage: 100 to 240V
  • Leica Microsystems EZ4 series
Description Image Product Buy Pricing (Ex VAT) Magnification Height Type Head Type Illumination Voltage
Leica Microsystems EZ4 Educational 35x Stereo Microscope 10447197
Leica Microsystems EZ4 Educational 35x Stereo Microscope 10447197
Standard range
Order code: 64-1547
MPN: 10447197

Despatched within 4 working days - 1 in stock
1+ £1274.92
10+ £1241.26
Price per unit Ex VAT
35x 371mm Stereo microscope Binocular LED 100 to 240
Leica Microsystems Stereomicroscope Binocular 56 x 10447198
Leica Microsystems Stereomicroscope Binocular 56 x 10447198
Extended range
Order code: 64-1548
MPN: 10447198

Available to back orderBack order, lead time 3 weeks
1+ £1412.45
10+ £1375.16
Price per unit Ex VAT
56x Stereo microscope Binocular LED 100 to 240

Trustpilot