Legrand Door Security & Furniture Video door intercom 622999

Legrand Brand: Legrand
Legrand produces a range of electrical components known for their quality and reliability.
Description Image Product Buy Pricing (Ex VAT) Component Camera type Depth Dimensions (built-in device) External unit dims. Height Leads Max. Range Max. viewing angle hor. Tunes Upgradable with Width Vertical viewing angle Type Display Type Factory colour Frequency Power supply (LOV) Screen size diagonal (cm) Screen size diagonal (inches)
Legrand 5001072 344.642 Video Door Intercom Wi-Fi Indoor Panel White
Legrand 5001072 344.642 Video Door Intercom Wi-Fi Indoor Panel White
Extended range
Order code: 09-7196
MPN: 5001072

Available to back orderBack order, lead time 11 days
1+ £527.48
Price per unit Ex VAT
Indoor video panel 22mm 162mm 16 External extension 193.5mm Video door intercom Colour TFT/LCD White 2.4 GHz mains-powered 17.8cm 7in
Legrand 5145736 Linea3000 Video Door Intercom Wi-Fi Two-wire White
Legrand 5145736 Linea3000 Video Door Intercom Wi-Fi Two-wire White
Extended range
Order code: 09-7197
MPN: 5145736

Available to back order
1+ £885.90
Price per unit Ex VAT
Wide-angle camera 193.5 x 162 x 22mm 100 x 190 x 26mm 2 (+2 door openers) 200m 135° Internal extension 96° Video door intercom Colour TFT/LCD White 2.4 GHz mains-powered 17.8cm 7in

Trustpilot