Legrand 5145736 Linea3000 Video Door Intercom Wi-Fi Two-wire White

MPN
5145736
Brand
Legrand
EAN-13
8012199663203
Order Code
09-7197
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Upgradable with:

    External extension Internal extension
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1042.24 £885.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Legrand video door intercom 363.911 is a complete kit that includes a two-wire Wi-Fi system and a power supply unit. It's ideal for residential applications, providing secure and convenient communication with visitors at the door. Manufactured by Legrand, this device is supplied in a detached, white finish, and supports a 2-core cable connection.
Type Video door intercom
Camera type Wide-angle camera
Dimensions (built-in device) 193.5 x 162 x 22mm
Display Type Colour TFT/LCD
External unit dims. 100 x 190 x 26mm
Factory colour White
Frequency 2.4 GHz
Leads 2 (+2 door openers)
Max. Range 200m
Max. viewing angle hor. 135°
Power supply (LOV) mains-powered
Screen size diagonal (cm) 17.8cm
Screen size diagonal (inches) 7in
Units 1
Upgradable with Internal extension
Vertical viewing angle 96°

Reviews

Be the first to submit a review

Trustpilot