Legrand 5001072 344.642 Video Door Intercom Wi-Fi Indoor Panel White

MPN
5001072
Brand
Legrand
EAN-13
8005543561447
Order Code
09-7196
Country of Origin
Italy
  • Quickly find another product in this range by Upgradable with:

    External extension Internal extension
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £620.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/07/2026

Legrand's indoor video panel, model 344.642, features a two-wire connection and Wi-Fi capability, ideal for modern home security. This sleek, white video door intercom allows users to monitor and communicate with visitors, enhancing convenience and safety. It is typically used in residential and office settings for secure entry management.
Type Video door intercom
Component Indoor video panel
Depth 22mm
Display Type Colour TFT/LCD
Factory colour White
Frequency 2.4 GHz
Height 162mm
Power supply (LOV) mains-powered
Screen size diagonal (cm) 17.8cm
Screen size diagonal (inches) 7in
Tunes 16
Units 1
Upgradable with External extension
Width 193.5mm

Reviews

Be the first to submit a review

Trustpilot