Legrand 411786 TX3 RCCB 63A 400V For AC/DC Fault Currents 4-Pole

MPN
411786
Brand
Legrand
EAN-13
3414970353689
Order Code
09-7186
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £111.07 £94.41
10+ £91.58
100+ £91.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Legrand manufactures the RCCB model 411786, which has a 63 A rating and operates at 400 V. It is designed to provide crucial protection by disconnecting a circuit when it detects a current leakage, preventing electrical shocks and fires. This RCCB is typically used in residential and commercial electrical installations to ensure safety.
Type RCCB
Current Rating 63A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Current Ratng 63A
Depth 44mm
Number of pins 4
Number of Poles 4
Switch-off Capacity 10kA
Voltage Rating 400V
Weight 332g

Reviews

Be the first to submit a review

Trustpilot